- RS Stock No.:
- 726-9647
- Mfr. Part No.:
- LV-67FXD-i3-1GB-L
- Brand:
- BVM
Discontinued product
- RS Stock No.:
- 726-9647
- Mfr. Part No.:
- LV-67FXD-i3-1GB-L
- Brand:
- BVM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Intel® Core™ Mobile Mini-ITX Single-Board Computers
Industrial-quality single-board computers fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory. These products may be purchased with either a full licence copy of Microsoft Windows Embedded Standard (-L manu part no) or a 120-day Evaluation Kit.
Intel® Core™ i7,Core™ i5 and Core™ i3, Celeron®, and Pentium® Mobile Processor in rPGA988A socket
2xDDR3 800/1066 MHz
Chipset: Mobile Intel® QM57 Express chipset
Integrated Intel HD graphics Controller (depends on CPU)
24-bit dual channel LVDS interface
Optional DVI interface (LV-67FXD)
2xIntel® 82574L Giga LAN
Support 6xSATA II up to 300MB/s with RAID 0,1,5,10
Intel® QM57 integrated with Realtek ALC888 High Definition Audio
RS232/422/485 Serial Ports, 10xUSB 2.0 ports, VGA, PS/2 keyboard, mouse ports
PCI-Express X16 slot, Mini-PCIe & Mini-PCI socket
Programmable 8-bit Digital I/O interface
Power supply: 24-pin ATX or +9 to 24Vdc
2xDDR3 800/1066 MHz
Chipset: Mobile Intel® QM57 Express chipset
Integrated Intel HD graphics Controller (depends on CPU)
24-bit dual channel LVDS interface
Optional DVI interface (LV-67FXD)
2xIntel® 82574L Giga LAN
Support 6xSATA II up to 300MB/s with RAID 0,1,5,10
Intel® QM57 integrated with Realtek ALC888 High Definition Audio
RS232/422/485 Serial Ports, 10xUSB 2.0 ports, VGA, PS/2 keyboard, mouse ports
PCI-Express X16 slot, Mini-PCIe & Mini-PCI socket
Programmable 8-bit Digital I/O interface
Power supply: 24-pin ATX or +9 to 24Vdc