Loctite 5375 Loctite 5375 Transparent Silicone Sealant Paste 310 ml

  • RS Stock No. 787-7438
  • Mfr. Part No. 5375
  • Brand Loctite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Loctite® 5375 adhesive and sealant

Loctite® 5375 permanently elastic adhesive and sealant (silicone)
Corrosion and little odor, transparent
For applications up to +200 °C
Suitable for glass, metal, ceramics, composites and most plastics
Ideal for bonding and protecting components that may be subjected to vibration or relative movement

Specifications
Attribute Value
Colour Transparent
Application Bonding, Sealing
Package Size 310 ml
Food Processing Safe No
Chemical Type Silicone
Physical Properties Flexible
Trade Name Loctite 5375
Product Form Paste
36 in stock for FREE next working day delivery
235 available from Europe for delivery within 1 working day(s).
Price Each
£ 38.20
(exc. VAT)
£ 45.84
(inc. VAT)
Units
Per unit
1 - 5
£38.20
6 - 14
£36.67
15 +
£35.90
Related Products
One part silicone sealant that is ideal for ...
Description:
One part silicone sealant that is ideal for a variety of internal and external applications.,Internal: Replacing loose tiles, sealing joints between vinyl flooring and skirting boards, sealing around baths and sinks, model making, decoupage and draught proofing,External: Sealing gaps around doors and window frames, sealing and bedding in glass on ...
Description:
A ready to use one part, high modulus, translucent silicone adhesive sealant suitable for use as a general purpose sealing and bonding agent. Offers excellent adhesion to metal, glass and glazed ceramics. Packed in a handy 75ml tube. Maximum temperature resistance 204°CPortable 75ml tube - no cartridge gun required Conforms ...
One-component, room temperature curing silicone elastomer. Cross linking ...
Description:
One-component, room temperature curing silicone elastomer. Cross linking takes place in the presence of moisture in the air to form a flexible resilient silicone rubber.,The material does not evolve any corrosive volatiles, e.g. acetic acid, amines, during cure and is therefore suitable for use on copper, its alloys and other ...
Single component, high performance elastomeric all weather sealant ...
Description:
Single component, high performance elastomeric all weather sealant that adheres to most wet or damp surfaces making it ideal for emergency repairs and remedial sealing. Suitable for sealing treated and untreated timber, brick, concrete, plastic, most metals, stone, glass and asphaltic materials. Excellent adhestion to most common construction substrates One ...