Dow Corning DC 732 SILASTIC Transparent Silicone Sealant Non-Slump Paste 90 ml Tube

  • RS Stock No. 269-8750
  • Mfr. Part No. DC 732 SILASTIC
  • Brand Dow Corning
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Silicone Compounds - ACC

Specifications
Attribute Value
Colour Transparent
Application Bonding, Sealing
Package Size 90 ml
Package Type Tube
Minimum Operating Temperature -60°C
Maximum Operating Temperature +180°C
Food Processing Safe No
Chemical Type Acetoxy
Physical Properties Flexible
Cure Time 7 (25 °C) days
Product Form Non-Slump Paste
Operating Temperature Range -60 → +180 °C
64 in stock for FREE next working day delivery
83 available from Europe for delivery within 1 working day(s)
Price Each
£ 11.13
(exc. VAT)
£ 13.36
(inc. VAT)
Units
Per unit
1 - 5
£11.13
6 - 14
£10.68
15 +
£10.47
Related Products
An intumescent acrylic sealant for internal pointing around ...
Description:
An intumescent acrylic sealant for internal pointing around door and window frames where damage due to smoke and flame needs to be kept to a minimum and in the small joints formed where fire rated partition sections meet. It has intumescent qualities which enable the material to swell under heat ...
A one-component silicone sealant that gives excellent adhesion ...
Description:
A one-component silicone sealant that gives excellent adhesion to most non-porous surfaces. High modulus acetoxy cure type Fast cure, tack free in one hour5-10 minutes working time Joint movement capability ±25%Contains fungicide to resist mould growth Conforms to BS5889 type B, ISO11600-F-20HMAvailable in white and clear Application temperature 5-40°CTensile strength ...
A single component retaining adhesive/sealant. Non-metallic, non-running anaerobic ...
Description:
A single component retaining adhesive/sealant. Non-metallic, non-running anaerobic paste which only cures between active metal surfaces Product hardens into a tough plastic which is resistant to solvents and lubricants Fills voids between parts to prevent fretting, wear, corrosion and backlash For use on worn metal parts eg. shafts, housings, keyways, ...
Tempflex is a non-corrosive single part RTV silicone ...
Description:
Tempflex is a non-corrosive single part RTV silicone sealant specifically designed for use on corrosion sensitive metallic surfaces. Skin over time 30 minutes Non-corrosive curing mechanism Does not corrode or tarnish tracks Meets MIL A46/46B Group II Type IHardness (BS Shore A) 33 Elongation at break 750% Maximum performance capability ...