Dow Corning DOW CORNING(R) 3140RTV SEALANT White Silicone Sealant Liquid 90 ml Tube

  • RS Stock No. 239-9677
  • Mfr. Part No. DOW CORNING(R) 3140RTV SEALANT
  • Brand Dow Corning
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Dow Corning® 3140 RTV Coating

One-component adhesive or coating
Good flowability
Room temperature cure
No added solvents
UL 94 V-1, IPC-CC-830 and MIL A-46146 tested
Suitable for, protection of corrosion-sensitive components, protection of rigid and flexible circuit boards

Specifications
Attribute Value
Colour White
Package Size 90 ml
Package Type Tube
Minimum Operating Temperature -65°C
Maximum Operating Temperature +200°C
Food Processing Safe No
Physical Properties Flowable
Cure Time 24 → 72 h
Product Form Liquid
Operating Temperature Range -65 → +200 °C
6 in stock for FREE next working day delivery
26 available from Europe for delivery within 1 working day(s)
Price 1 Set
£ 62.79
(exc. VAT)
£ 75.35
(inc. VAT)
Set(s)
1 - 5
£62.79
6 - 14
£60.28
15 +
£59.02