Maxim DS2411R+T&R, Silicon Serial Number 48bit Surface Mount, 1.5 → 5.25 V, 3-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 125kbit/s
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Dimensions 3.04 x 1.4 x 1.02mm
Length 3.04mm
Width 1.4mm
Height 1.02mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Available to back order for despatch 15/04/2020
Price Each (On a Reel of 3000)
£ 0.549
(exc. VAT)
£ 0.659
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.549
£1,647.00
*price indicative
Related Products
MAX3443EASA+ | Maxim MAX3443EASA+, Line Transceiver, RS-485, 4.75 ...
Description:
MAX3443EASA+ | Maxim MAX3443EASA+, Line Transceiver, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
MAX489EESD+ | Maxim MAX489EESD+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX489EESD+ | Maxim MAX489EESD+, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 14-Pin SOIC
MAX3157CAI+ | Maxim MAX3157CAI+, Line Transceiver, EIA/TIA-485, RS-422, ...
Description:
MAX3157CAI+ | Maxim MAX3157CAI+, Line Transceiver, EIA/TIA-485, RS-422, RS-485, 4.75 → 5.25 V, 28-Pin SSOP
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 ...