Maxim DS2401P+, Silicon Serial Number 48bit Surface Mount, 2.8 → 6 V, 6-Pin TSOC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
480 In stock for FREE next working day delivery
Price Each (In a Tube of 120)
£ 1.176
(exc. VAT)
£ 1.411
(inc. VAT)
Units
Per unit
Per Tube*
120 +
£1.176
£141.12
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series ...
BR24G128FJ-5 is a 128Kbit serial EEPROM of I²C ...
Description:
BR24G128FJ-5 is a 128Kbit serial EEPROM of I²C BUS Interface. All Controls Available by 2 Ports of Serial Clock(SCL) and Serial Data (SDA)1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz OperationPage Write Mode 64ByteBit Format 16K x 8bitLow Current ConsumptionPrevention of MiswritingWP (Write Protect) Function AddedPrevention of Miswriting ...
BR25G128NUX-3 is a 128Kbit Serial EEPROM of SPI ...
Description:
BR25G128NUX-3 is a 128Kbit Serial EEPROM of SPI BUS Interface. High Speed Clock Action up to 20MHz (Max)Wait Function by HOLDB TerminalPart or Whole of Memory Arrays Settable as Read only Memory Area by Program1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.Up to 64 Bytes in ...
BR25G256F-3 is a 256Kbit serial EEPROM of SPI ...
Description:
BR25G256F-3 is a 256Kbit serial EEPROM of SPI BUS interface. High Speed Clock Action up to 20MHz (Max)Wait Function by HOLDB TerminalPart or Whole of Memory Arrays Settable as Read only Memory Area by Program1.6V to 5.5V Single Power Source Operation Most Suitable for Battery Use.Up to 64 Bytes in ...