Pre-Configured Beacon Tower, 24 V ac/dc
Available to back order for despatch 22/02/2021
Added
- RS Stock No.:
- 183-4437
- Mfr. Part No.:
- 856T-B24Q25C
- Brand:
- Allen Bradley
- COO (Country of Origin):
- AT
Units | Per unit |
1 + | £111.00 |
Attribute | Value |
Multifunction | Yes |
Mounting Style | Push-In |
Connection Type | Quick Release |
Minimum Temperature | -30°C |
Special Features | Includes Multi-Function and Multi-Channel Light Modules and Sounders Which Minimize Installation and Set-Up Time |
Housing Colour | Black |
IP Rating | IP66, IP67 |
Maximum Temperature | +70°C |
Supply Voltage | 24 V ac/dc |