- RS Stock No.:
- 183-4436
- Mfr. Part No.:
- 856T-B24Q10C
- Brand:
- Allen Bradley
2 In stock - FREE next working day delivery available
Added
Price Each
£130.14
(exc. VAT)
£156.17
(inc. VAT)
Units | Per unit |
1 + | £130.14 |
- RS Stock No.:
- 183-4436
- Mfr. Part No.:
- 856T-B24Q10C
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
856T 70 mm Bases Preassembled, No Network Option, Black Housing colour, 24V AC/DC, 10cm Quick Release, Cap Included
Specifications
Attribute | Value |
---|---|
Series | 856T |
Multifunction | Yes |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66, IP67 |
Base Diameter | 70mm |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Housing Colour | Black |
Related links
- Allen Bradley 856T Series Blue Multiple Effect Beacon Tower LED...
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower...
- Allen Bradley 856T Series Red Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Beacon Tower AC IP66, IP67
- Allen Bradley 856T Series Blue Strobe Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower LED...
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley Mounting Base IP66, IP67