Omron PCB Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 789-7573
- Mfr. Part No.:
- G6AK274P5DC
- Brand:
- Omron
Subtotal (1 unit)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £4.79 |
*price indicative
- RS Stock No.:
- 789-7573
- Mfr. Part No.:
- G6AK274P5DC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Length | 20.2mm | |
| Latching | Yes | |
| Depth | 10.1mm | |
| Height | 8.4mm | |
| Dimensions | 20.2 x 10.1 x 8.4mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Switching Current | 2A | |
| Contact Material | Gold Plated | |
| Coil Resistance | 139Ω | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Features | Permanent Magnet Armature | |
| Maximum Switching Power AC | 125VA | |
| Coil Power | 180mW | |
| Life | 100 Million (Mechanical) operations, 500000 (Electrical) operations | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 1kV ac | |
| Electrical Life | 500000 Operations | |
Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 20.2mm | ||
Latching Yes | ||
Depth 10.1mm | ||
Height 8.4mm | ||
Dimensions 20.2 x 10.1 x 8.4mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Switching Current 2A | ||
Contact Material Gold Plated | ||
Coil Resistance 139Ω | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Features Permanent Magnet Armature | ||
Maximum Switching Power AC 125VA | ||
Coil Power 180mW | ||
Life 100 Million (Mechanical) operations, 500000 (Electrical) operations | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1kV ac | ||
Electrical Life 500000 Operations | ||
- COO (Country of Origin):
- JP
G6A Series DPCO Latching
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment
