Recently searched

    Murata VFS6V Series, Signal Filter, 25 V dc, 6A Through Hole, Radial Termination, 8 x 2.54 x 10.5mm

    RS Stock No.:
    725-7468
    Mfr. Part No.:
    VFS6VD81E221T51B
    Brand:
    Murata
    Murata
    View all Signal Filters
    Discontinued product
    RS Stock No.:
    725-7468
    Mfr. Part No.:
    VFS6VD81E221T51B
    Brand:
    Murata

    Legislation and Compliance


    Product Details

    EMIGUARD® (EMIFIL® with Varistor Function)VFS6V Series


    Murata VFS6V series EMI Suppression Filters designed for surge protection of signal lines. The VFS6V protects electric circuit from surges such as static electricity and suppresses EMI noise. Built-in ferrite bead gives excellent EMI suppression.


    Applications


    Elimination of noise and protection of electric circuits in office equipment, including computers and peripheral equipment, copy machines, and communication terminals.



    Specifications

    AttributeValue
    SeriesVFS6V
    Maximum Current Rating6A
    Maximum Voltage Rating25 V dc
    Mounting TypeThrough Hole
    Termination StyleRadial
    Dimensions8 x 2.54 x 10.5mm
    Depth2.54mm
    Height10.5mm
    Length8mm
    Maximum Operating Temperature+105°C
    Minimum Operating Temperature-40°C
    Discontinued product