- RS Stock No.:
- 170-6601
- Mfr. Part No.:
- 1806Y1000333MXTE07
- Brand:
- Syfer Technology
Available to back order for despatch 10/07/2024
Added
Price Each (On a Reel of 2500)
£0.735
(exc. VAT)
£0.882
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.735 | £1,837.50 |
*price indicative |
- RS Stock No.:
- 170-6601
- Mfr. Part No.:
- 1806Y1000333MXTE07
- Brand:
- Syfer Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
Specifications
Attribute | Value |
---|---|
Voltage | 100V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 1806 (4516M) |
Series | E07 |
- RS Stock No.:
- 170-6601
- Mfr. Part No.:
- 1806Y1000333MXTE07
- Brand:
- Syfer Technology
Related links
- Syfer Technology EMI Filter 300mA SMD, 2 x 1.25 x 1mm
- Murata 1806 (4516M), Surface Mount
- Murata NFM41C Surface Mount
- Murata Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- Syfer Technology EMI Filter 300mA SMD, 1.6 x 0.8 x 0.5mm
- Murata Ferrite Bead (Chip Ferrite Bead) 1000Ω impedance at 100 MHz
- Syfer Technology E01 Series 100 V dc 30MHz, 300mA 1806 (4516M) SMD...
- Murata Ferrite Bead (Chip Bead) 60Ω impedance at 100 MHz