Molex, 73286, Signal Filter, 50V dc, 3 A, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£52.33

(exc. VAT)

£62.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£52.33
5 +£51.28

*price indicative

RS Stock No.:
835-145
Mfr. Part No.:
73286-0030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Signal Filter

Series

73286

Maximum Current

3A

Maximum Voltage

50V dc

Mount Type

Through Hole

Packaging

Tray

Standards/Approvals

RoHS

Capacitance

100pF

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Bolt in EMI filter plate provides essential electromagnetic interference protection, featuring high density and a robust design suitable for specific RF applications. Its efficient structure ensures reliable operation in various environments.

Active status ensures availability for current applications

Features a capacitance Value of 100 pF with a tolerance of ± 25%

Maximum voltage rating of 50V DC enhances system safety

Constructed with copper alloy contacts and gold plating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy