Eval board for AD7793 24-bit ADC T/C app

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation Board for T/C application of AD7793

This Analog Devices evaluation board implements a complete T-type thermocouple-based temperature measurement system using the AD7793 low-power 24-bit sigma-delta analogue-to-digital converter (ADC).

Single chip solution with programmable gain and cold junction compensation
Current consumption of 500uA maximum and 1uA power-down option
Typical temperature measurement range of -200 to +400°C

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7793
Kit Classification Evaluation Board
Resolution 24-bit
2 In stock for FREE next working day delivery
Price Each
Was £55.93
£ 47.24
(exc. VAT)
£ 56.69
(inc. VAT)
Units
Per unit
1 - 4
£47.24
5 +
£46.26
Related Products
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed ...
Description:
The Analog Devices EVAL-ADAQ7980SDZ evaluation board is designed to demonstrate the performance capabilities of the low power ADAQ7980 DAS module. The 16-bit 1 MSPS data acquisition sub-system is housed in a cpmpact LGA micro-module and integrates four common signal processing and conditioning blocks into a single package. • Versatile analogue ...
This circuit uses three precision current to voltage ...
Description:
This circuit uses three precision current to voltage conversion stages that drive a single-supply, low power, low noise, 16-bit, Σ-Δ analog-to-digital converter (ADC) with three differential inputs.The circuit deviates from the traditional approach by eliminating all mechanical and optical components, and uses only electrical components to achieve the same goal.The ...
The AD8476-EVALZ makes it easy for designers to ...
Description:
The AD8476-EVALZ makes it easy for designers to obtain quick performance results for their particular application circuit using the AD8476 Low Power, Unity Gain (Gain = 1), Fully-Differential Amplifier and ADC Driver. Enables quick evaluation of AD8476Enables quick breadboarding/prototypingAllows for various circuit configurationsThrough-hole connector provisionsEasy connection to test equipment and ...
An Analog Devices evaluation board featuring a multi-channel, ...
Description:
An Analog Devices evaluation board featuring a multi-channel, flexible, configurable voltage and current analogue output circuit for I/O card, PLC and distributed control system applications. The circuit utilizes the AD5686R quad 16-bit nanoDAC+ with rail-to-rail buffered outputs, combined with four AD5750-2 industrial current/voltage output drivers providing all the typical ranges ...