- RS Stock No.:
- 481-9375
- Mfr. Part No.:
- K3SC10AC100240
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 481-9375
- Mfr. Part No.:
- K3SC10AC100240
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Module Type | Interface Converter |
Input Signal Type | RS-232 |
Output Signal Type | RS-422, RS-485 |
Supply Voltage | 100 → 240V ac |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | 0 → +55°C |
Series | K3SC |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |