Phoenix Contact Threshold Switch, Current Input
- RS Stock No.:
- 236-5927
- Mfr. Part No.:
- 2766478
- Brand:
- Phoenix Contact
View all Signal Conditioners
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 236-5927
- Mfr. Part No.:
- 2766478
- Brand:
- Phoenix Contact
- COO (Country of Origin):
- DE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
Input Signal Type | Current |
Input Range | 0 → 20mA |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3103 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
