JM CONCEPT JK Series Signal Conditioner, Current Input, Current/Voltage Output

Subtotal (1 unit)*

£193.91

(exc. VAT)

£232.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.91

*price indicative

RS Stock No.:
232-8226
Mfr. Part No.:
JK2002
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current/Voltage

Input Range

0 → 20 mA

Hazardous Area Certification

No

Mount Type

DIN Rail

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

RoHS

Series

JK

Number of Channels

2

COO (Country of Origin):
FR
The JM CONCEPT self powered loop isolator allows to solve the problems of common points for complex measurement circuits and to reduce the spread of interferences. This range of isolators comes in a small footprint case which can be snapped into the symmetrical or asymmetrical DIN rail.

Precision class 0,15

Response time <30ms

Thermal drift <50ppm

Operating temperature -10°C … +60°C

Storage temperature -25°C … +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy