MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power.
Spring-cage connection Auxiliary voltage not required Supplied by an input loop Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Attribute
Value
Module Type
Loop Powered Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
0 → 20 mA, 4 → 20mA
Output Range
0 → 20 mA, 4 → 20mA
Supply Voltage
9.6 → 30V dc
Hazardous Area Certification
ATEX
Mounting Type
DIN Rail Mount
Operating Temperature Range
-40 → +70°C
Series
MINI MCR
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Termination
Screw
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.