RS PRO Chrome Shower Head PPS232RS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Shower Height & Rotation Rail Kit

Shower Rail Kit

Supplied with

3 mode self cleaning shower head
Soap dish
1.25m hose

Specifications
Attribute Value
Number of Modes 3
Hose Length 1.25m
Body Material Plastic
Finish Chrome
Included Components Shower Head, Shower Hose, Slider Rail with Soap Dish
26 In stock for FREE next working day delivery
Price Each
£ 40.81
(exc. VAT)
£ 48.97
(inc. VAT)
Units
Per unit
1 - 4
£40.81
5 - 9
£39.58
10 +
£38.30
Related Products
Installation Instructions and Details. Saves water and associated ...
Description:
Installation Instructions and Details. Saves water and associated energy costs Mixes air and water for a pleasant champagne effect Saving upto 30 litres for a 5 minutes shower Made from anti limescale materials.
Adjustable for your comfort Easy to Install ABS ...
Description:
Adjustable for your comfort Easy to Install ABS Plastic.
Brilliant White Finish Easy to Install. ...
Description:
Brilliant White Finish Easy to Install.