- RS Stock No.:
- 884-7598
- Mfr. Part No.:
- 56258
- Brand:
- Vikan
12 In stock - FREE next working day delivery available
Added
Price Each
£19.36
(exc. VAT)
£23.23
(inc. VAT)
Units | Per unit |
1 + | £19.36 |
- RS Stock No.:
- 884-7598
- Mfr. Part No.:
- 56258
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
One Piece FDA Compliant Shovel
Lightweight and durable shovel made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients or large quantities of food waste
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients or large quantities of food waste
Specifications
Attribute | Value |
---|---|
Type | Square Shovel |
Colour | Purple |
Handle Material | Polypropylene |
Size | 330 x 270 mm |
Handle Length | 1040mm |
Length | 330mm |
Width | 270mm |