- RS Stock No.:
- 188-9742
- Mfr. Part No.:
- 562599
- Brand:
- Vikan
Discontinued product
- RS Stock No.:
- 188-9742
- Mfr. Part No.:
- 562599
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Lightweight and durable, this Metal Detectable Shovel features a one-piece construction that eliminates areas where bacteria can gather. Its smooth surface allows for easy cleaning, which makes it ideal for moving food ingredients or large quantities of food waste. Metal detectability enables use in production on food-contact surfaces
Specifications
Attribute | Value |
---|---|
Type | Shovel |
Handle Material | Polypropylene |
Size | 327 x 271 mm |
Food Processing Safe | Yes |
Handle Length | 1040mm |
Length | 327mm |
Width | 271mm |