- RS Stock No.:
- 188-8952
- Mfr. Part No.:
- 56104
- Brand:
- Vikan
Discontinued product
- RS Stock No.:
- 188-8952
- Mfr. Part No.:
- 56104
- Brand:
- Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Use this durable Ergonomic Shovel to move large amounts of food waste or food ingredients. Ergonomically designed with the user's working position in mind, this product is ideal for working at floor level as well as shovelling from container to container.
Specifications
Attribute | Value |
---|---|
Type | Ergonomic shovel |
Colour | Red |
Size | 340 x 270 mm |
Food Processing Safe | Yes |
Handle Length | 1110mm |
Length | 340mm |
Width | 270mm |