- RS Stock No.:
- 430-3690
- Mfr. Part No.:
- FWM-1008VBD-S
- Brand:
- Fuji Latex
Discontinued product
- RS Stock No.:
- 430-3690
- Mfr. Part No.:
- FWM-1008VBD-S
- Brand:
- Fuji Latex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Shock Absorber
Adjustable / (Low-Mid Speed) M10
U packing seal provides adjustable low speed (FA type) or medium speed (FWM type)
Adjustable fine-tuning of absorption properties depending on collision conditions
Compact and as easily mountable as a bolt
FA type uses a single-hole orifice structure effective against low-speed, high-thrust collisions
FWM type uses a multi-hole irregular orifice structure ideal for cylinder thrust (2-step motion type)
Adjustable fine-tuning of absorption properties depending on collision conditions
Compact and as easily mountable as a bolt
FA type uses a single-hole orifice structure effective against low-speed, high-thrust collisions
FWM type uses a multi-hole irregular orifice structure ideal for cylinder thrust (2-step motion type)
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Specifications
Attribute | Value |
---|---|
Body Length | 50.9mm |
Overall Length | 58.9mm |
Connection Type | M10 x 1 |
Manufacturer Series | FWM |
Maximum Energy Capacity Per Cycle | 1.76J |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Maximum Return Force | 5.88N |