Fuji Latex Shock Absorber FA-1612XB-C

  • RS Stock No. 430-3678
  • Mfr. Part No. FA-1612XB-C
  • Brand Fuji Latex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Shock Absorber
Adjustable / (Low-Mid Speed) M16

//media.rs-online.com/t_line/LJ430361-01.gif

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Specifications
Attribute Value
Manufacturer Series FA
Body Length 90mm
Overall Length 117mm
Connection Type M16 x 1.5
Maximum Energy Capacity Per Cycle 9.8J
Minimum Operating Temperature -5°C
Maximum Operating Temperature +70°C
Maximum Return Force 14.7N
2 in stock for FREE next working day delivery
4 available from Europe for delivery within 5 working day(s).
Price Each
£ 54.60
(exc. VAT)
£ 65.52
(inc. VAT)
Units
Per unit
1 - 4
£54.60
5 - 9
£52.92
10 +
£51.22
Related Products
These shock absorbers have a steel body with ...
Description:
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately. For use when eccentric angle is ±2.5° or more Can ...
These accessories, finished in black oxide, are compatible ...
Description:
These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers. Compatible with ACE Adjustable, Miniature and Self-Compensating range of shock absorbers Side load impact angles from 3° to 25°Reduces wear on the rod bearing s and extends the life of the shock ...
Basic mechanically coupled rodless cylinder with hard anodized ...
Description:
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design. Magnetic Sensing Space saving design Common port location Adjustable shock absorber Modular accessories available Thrust calculated at 5 bar.
Handles weights from 0·6kg to 30kg Rear mounted ...
Description:
Handles weights from 0·6kg to 30kg Rear mounted adjuster screw Includes locknut and button Steel body with non-electrolyzed nickel plate finish Hardened stainless steel piston rod Hardened steel rod end button with elastomeric insert for noise suppression Universal mounting and stop collar attachments available separately.