Facom Shock Absorber, U.89M2, 305mm Body Length
- RS Stock No.:
- 235-6191
- Mfr. Part No.:
- U.89M2
- Brand:
- Facom
View all Shock Absorbers
Available to back order for despatch 22/02/2023, delivery within 1 working days
Price Each
£990.00
(exc. VAT)
£1,188.00
(inc. VAT)
Units | Per unit |
1 + | £990.00 |
- RS Stock No.:
- 235-6191
- Mfr. Part No.:
- U.89M2
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom U.89 series mechanical body has two stage screw operated telescopic body. It has mobile spacer for two possible working positions for the forks.
Can be used with 1/2 inch electric or pneumatic impact wrench
Tested to 100000 N
Tested to 100000 N
Specifications
Attribute | Value |
Body Length | 305mm |
Overall Length | 540mm |