- RS Stock No.:
- 201-2482
- Mfr. Part No.:
- 331265563040
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 201-2482
- Mfr. Part No.:
- 331265563040
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Wurth Elektronik contact finger is available in different types and sizes. It is applicable for contact between PCB's earth and housing ,low ? HF connection between earthing points of two PCB's lying upon each other and earthing of cooling units on high frequency .
Suitable for automated placement
Corrosion-resistant
Wear-resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
Corrosion-resistant
Wear-resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
Specifications
Attribute | Value |
---|---|
Material | Beryllium Copper |
Fixing Method | Solder |
Thickness | 3mm |
Length | 5.6mm |
Width | 4mm |