3020601, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 1mm
- RS Stock No.:
- 163-4336
- Mfr. Part No.:
- 3020601
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-4336
- Mfr. Part No.:
- 3020601
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Specifications
Attribute | Value |
---|---|
Material | Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam |
Fixing Method | Tape |
Thickness | 1mm |
Length | 1m |
Width | 6mm |