KEMET Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.3mm
- RS Stock No.:
- 811-9222
- Mfr. Part No.:
- EFR(03)-240X240
- Brand:
- KEMET
View all Shielding Sheets
Discontinued product
- RS Stock No.:
- 811-9222
- Mfr. Part No.:
- EFR(03)-240X240
- Brand:
- KEMET
- COO (Country of Origin):
- JP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EF Series, Flex Suppressor Sheet
Product Application Information
Specifications
Attribute | Value |
Material | Polymer base blended with micron sized magnetic powders |
Fixing Method | Tape |
Thickness | 0.3mm |
Length | 240mm |
Width | 240mm |
Discontinued product