11 W Shaver Light 120 V, 240 V

  • RS Stock No. 847-4869
  • Mfr. Part No. 53404
  • Brand Sylvania
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania Elite Mirror Light with Push Plate

The Sylvania Elite is a range of slim profile Mirror lights for horizontal or vertical mounting. The Elite mirror light is supplied with a push switch with a Sylvania 11W Lynx-S energy saving lamp.

Features and Benefits

Slim profile for vertical or horizontal surface mounting Suitable for Zone 3 bathroom applications, no waterjets
11W Lynx–S Sylvania energy-saving lamp supplied
Push plate switch

Specifications
Attribute Value
Length 480 mm
Wattage 11 W
Voltage Rating 120 V, 240 V
Available to back order for despatch when stock is available
Price Each
£ 43.86
(exc. VAT)
£ 52.63
(inc. VAT)
Units
Per unit
1 +
£43.86
Related Products
Metal and glass portholes for internal and external ...
Description:
Metal and glass portholes for internal and external use3 "T" inputs for ISO20 cable glands, supplied Operating temperature: -30 → +35 °CIP55 - ik 04 class I.
The EDL Industries XL4 is an ergonomically designed, ...
Description:
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light. Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctor’s surgeries. The unique features of the XL4 make it ideal to use for both patient and medical staff. CFL ...
A high quality light with a 500mm flexible ...
Description:
A high quality light with a 500mm flexible arm Integral 230V ballast to power the 9W compact fluorescent lamp (supplied)A variety of mounting options are available separately.
This industrial halogen lamp provides the ideal solution ...
Description:
This industrial halogen lamp provides the ideal solution for applications when it is not possible to place lamps close to the surface to be lit.Hinged version available.A handle is provided for directing and handling the lamp and a special grille improves visual comfort.The connection for the operating voltage is in ...