- RS Stock No.:
- 136-2815
- Mfr. Part No.:
- R88M1M10030TS2
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 136-2815
- Mfr. Part No.:
- R88M1M10030TS2
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
1S AC Servo Motors
Professional range of 1S AC servo motors from Omron. The simplified machine design and maintenance 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Features & Benefits
230 V ac from 100 W to 1.5 kW (rated torque from 0.318 Nm to 8.59 Nm)
23-bit resolution encoder
Compact and small motor size
Multi-turn encoder design without mechanics: 16-bit, 65536 turns
Battery-free absolute multi-turn encoder
Pre-assembled motor cables
Designed for easy EMC compliance
Omron Servo Motors & Drives
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 V ac |
Power Rating | 100 W |
Output Speed | 6000 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 0.31 Nm |
Dimensions | 40 x 40 x 90 mm |
Current Rating | 840 mA |
Length | 40mm |
Width | 40mm |
Depth | 90mm |
Standards Met | EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1 |
Series | 1S |
Priced to Clear | Yes |