Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 655-119
- Mfr. Part No.:
- BMH1002P32F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,250.80
(exc. VAT)
£2,700.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,250.80 |
*price indicative
- RS Stock No.:
- 655-119
- Mfr. Part No.:
- BMH1002P32F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 2.36 W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 2.36 W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability in motion control applications. Designed to deliver exceptional performance with a maximum mechanical speed of 6000 rpm, this motor efficiently meets the demands of modern automation systems. Its robust construction ensures optimal torque output, with continuous stall torque reaching 6.2 N.m and peak stall torque of 18.4 N.m across multiple voltage configurations. Enhanced with a keyed shaft and a brake system, this motor also complies with IP65/IP67 standards for protection against dust and water, making it suitable for challenging environments. The BMH combines extensive functionality and compatibility with the Lexium 32 range, providing a versatile solution for integrating into diverse industrial applications.
Delivers a maximum mechanical speed of 6000 rpm for high-performance applications
Continuous stall torque of 6.2 N.m offers reliable operation across various loads
Achieves peak stall torque of 18.4 N.m ensuring powerful performance when needed
IP65/IP67 rated for protection against dust and moisture, enhancing durability in industrial settings
Equipped with a holding brake for enhanced safety and control during operation
Keyed shaft design simplifies installation and improves coupling stability
Rotatable right-angled connectors facilitate flexible electrical connections
Supports multiple voltage inputs of 400 V and 480 V for versatile compatibility
Compact motor flange size of 100 mm makes integration into machinery straightforward
Incorporates advanced multiturn SinCos Hiperface feedback for precise positioning
Weights only 6.4 kg, ensuring ease of handling and installation
Continuous stall torque of 6.2 N.m offers reliable operation across various loads
Achieves peak stall torque of 18.4 N.m ensuring powerful performance when needed
IP65/IP67 rated for protection against dust and moisture, enhancing durability in industrial settings
Equipped with a holding brake for enhanced safety and control during operation
Keyed shaft design simplifies installation and improves coupling stability
Rotatable right-angled connectors facilitate flexible electrical connections
Supports multiple voltage inputs of 400 V and 480 V for versatile compatibility
Compact motor flange size of 100 mm makes integration into machinery straightforward
Incorporates advanced multiturn SinCos Hiperface feedback for precise positioning
Weights only 6.4 kg, ensuring ease of handling and installation
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
