Schneider Electric 480 V 0.45 W Servo Motor, 8000 rpm, 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- RS Stock No.:
- 654-605
- Mfr. Part No.:
- BSH0551T02A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,552.07
(exc. VAT)
£1,862.48
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,552.07 |
*price indicative
- RS Stock No.:
- 654-605
- Mfr. Part No.:
- BSH0551T02A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 0.45 W | |
| Stall Torque | 0.5Nm | |
| Shaft Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 0.45 W | ||
Stall Torque 0.5Nm | ||
Shaft Diameter 9mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance for various automated applications. Designed for precision and efficiency, this motor achieves a maximum mechanical speed of 9000 rpm and features a continuous stall torque of 0.5 N.m, making it ideal for tasks requiring reliable motion control. With an IP50 rating, it ensures suitable protection from dust ingress, thus enhancing the longevity and dependability of the system. The BSH range is compatible with diverse configurations, allowing versatility in machinery design. This product represents a solid investment for operations demanding high reliability and operational excellence in demanding environments.
Maximum mechanical speed of 9000 rpm optimises performance across applications
Continuous stall torque of 0.5 N.m supports effective load management
Untapped shaft design allows for flexible integration into existing systems
IP50 protection standard provides resistance against dust for improved durability
Nominal speed of up to 6000 rpm ensures response times are quick and effective
Feedback resolution of 131072 points per turn enables precise positional accuracy
Rotatable right-angled connectors facilitate easier installation and connection
Natural convection cooling supports effective thermal management, enhancing motor lifespan
Compact size with a net weight of only 1.2 kg allows for space-saving installation
Continuous stall torque of 0.5 N.m supports effective load management
Untapped shaft design allows for flexible integration into existing systems
IP50 protection standard provides resistance against dust for improved durability
Nominal speed of up to 6000 rpm ensures response times are quick and effective
Feedback resolution of 131072 points per turn enables precise positional accuracy
Rotatable right-angled connectors facilitate easier installation and connection
Natural convection cooling supports effective thermal management, enhancing motor lifespan
Compact size with a net weight of only 1.2 kg allows for space-saving installation
Related links
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 400 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8mm Shaft Diameter
- Schneider Electric 115 → 480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
