Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 653-877
- Mfr. Part No.:
- BMH1401P17A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,057.17
(exc. VAT)
£2,468.60
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,057.17 |
*price indicative
- RS Stock No.:
- 653-877
- Mfr. Part No.:
- BMH1401P17A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 2.85 W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 2.85 W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for superior performance in demanding applications, providing precise motion control and reliability. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 10.3 N.m, this motor ensures robust performance across various operational conditions. Its IP54 rating guarantees protection against dust and low-pressure water, making it suitable for industrial environments. The compatibility with Lexium 32 systems enhances its versatility, while the use of high-quality materials contributes to its long lifespan. This motor's design focuses on optimising efficiency without compromising on power, making it an ideal choice for a wide range of motion control applications.
Maximum mechanical speed of 4000 rpm for dynamic responsiveness
Continuous stall torque rated at 10.3 N.m ensuring reliable operation under load
IP54 protection class for enhanced durability in dusty and wet conditions
Compatibility with LXM32.D30M2 and LXM32.D30N4 models ideal for different voltage configurations
Feedback type utilises multiturn SinCos Hiperface for precise positioning
Robust natural convection cooling for optimal thermal management
Compact design with a length of 152 mm and a net weight of 8 kg, facilitating easy integration
Features a keyed shaft end for secure mounting arrangements
Environmental footprint of 2650 kg.eq.CO2, supporting sustainability initiatives
Packaging made of recycled cardboard aligns with eco-friendly practices
Continuous stall torque rated at 10.3 N.m ensuring reliable operation under load
IP54 protection class for enhanced durability in dusty and wet conditions
Compatibility with LXM32.D30M2 and LXM32.D30N4 models ideal for different voltage configurations
Feedback type utilises multiturn SinCos Hiperface for precise positioning
Robust natural convection cooling for optimal thermal management
Compact design with a length of 152 mm and a net weight of 8 kg, facilitating easy integration
Features a keyed shaft end for secure mounting arrangements
Environmental footprint of 2650 kg.eq.CO2, supporting sustainability initiatives
Packaging made of recycled cardboard aligns with eco-friendly practices
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter
