Better World
Schneider Electric 4.5 kW Servo Drive, 200 → 255 V, 3 Phase, 17.9 A, Encoder Feedback, Motion Function, 220 V
- RS Stock No.:
- 111-0816
- Mfr. Part No.:
- LXM28AU45M3X
- Brand:
- Schneider Electric
Available to back order for despatch 06/06/2024
Added
Price Each
£1,834.00
(exc. VAT)
£2,200.80
(inc. VAT)
Units | Per unit |
1 + | £1,834.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 111-0816
- Mfr. Part No.:
- LXM28AU45M3X
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Lexium 28 IO Servo Drive
Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.
Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Specifications
Attribute | Value |
---|---|
Phase | 3 |
Control Function | Encoder Feedback, Motion |
Supply Voltage | 200 → 255 V |
Current Rating | 17.9 A |
Voltage Rating | 220 V |
Power Rating | 4.5 kW |
Overall Length | 234mm |
Overall Width | 116mm |
Overall Depth | 186mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Priced to Clear | Yes |
- RS Stock No.:
- 111-0816
- Mfr. Part No.:
- LXM28AU45M3X
- Brand:
- Schneider Electric