- RS Stock No.:
- 146-8158
- Mfr. Part No.:
- BR1500G-FR
- Brand:
- APC
23 In stock - FREE next working day delivery available
Added
Price Each
£439.00
(exc. VAT)
£526.80
(inc. VAT)
Units | Per unit |
1 + | £439.00 |
- RS Stock No.:
- 146-8158
- Mfr. Part No.:
- BR1500G-FR
- Brand:
- APC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Fixed Shelf 50lbs/22.7kg Black
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Specifications
Attribute | Value |
---|---|
Model | PQUA-8ASKY4 |
Power Rating | 865W |
VA Rating | 1500VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Type | UPS |
Length | 112mm |
Width | 380mm |
Depth | 301mm |
- RS Stock No.:
- 146-8158
- Mfr. Part No.:
- BR1500G-FR
- Brand:
- APC