- RS Stock No.:
- 187-9161
- Mfr. Part No.:
- 8451000
- Brand:
- Rittal
Available to back order for despatch 31/05/2024
Added
Price Each
£4,390.01
(exc. VAT)
£5,268.01
(inc. VAT)
Units | Per unit |
1 + | £4,390.01 |
- RS Stock No.:
- 187-9161
- Mfr. Part No.:
- 8451000
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard for enclosure manufacturing in high-grade stainless steel 1.4301 (AISI 304): Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 1199 x 608 x 2008mm |
External Depth | 608mm |
External Height | 2008 mm |
External Width | 1199 mm |
- RS Stock No.:
- 187-9161
- Mfr. Part No.:
- 8451000
- Brand:
- Rittal
Related links
- Rittal VX25 Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 608 x 1808mm
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal VX25 Series Floor Standing Enclosure, 799 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 999 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 608 x 2208mm
- Rittal VX25 Series Floor Standing Enclosure, 399 x 608 x 2008mm