Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 600 x 600 x 2000mm
- RS Stock No.:
- 187-9096
- Mfr. Part No.:
- 8606000
- Brand:
- Rittal
Available to back order for despatch 31/05/2024
Added
Price Each
£744.75
(exc. VAT)
£893.70
(inc. VAT)
Units | Per unit |
1 + | £744.75 |
- RS Stock No.:
- 187-9096
- Mfr. Part No.:
- 8606000
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Floor-Standing Enclosure, Sheet Steel Body Material, 600mm Depth - VX25 Series - 8606000
Safely store your electronics with this floor-standing enclosure from Rittal. Thanks to its large dimensions of 2000 (H) x 600 (W) x 600mm (D), the unit holds plenty of components. Don't worry about tough industrial conditions, as its IP55 rating means it resists limited amounts of dust and low-pressure water jets. Assembly is a cinch, as the enclosure comes with two punched rails, a mounting plate and everything else you need to get it up and running.
Features & Benefits
• Robust sheet steel body for resistance to impact and wear
• Swappable door hinges for versatility
• Powder-coated outer surfaces for resistance to corrosion
• Swappable door hinges for versatility
• Powder-coated outer surfaces for resistance to corrosion
Applications
• Construction industry
• Data centres
• Offices
• Gyms
• Data centres
• Offices
• Gyms
Can I lock this enclosure?
Yes. This product uses a 3mm double-bit lock to protect your components against unauthorised access.
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | VX25 |
Door Type | Opaque |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 600 x 600 x 2000mm |
External Depth | 600mm |
External Height | 2000 mm |
External Width | 600 mm |
Enclosure Rating | NEMA 12 |
Standards Met | UL |
- RS Stock No.:
- 187-9096
- Mfr. Part No.:
- 8606000
- Brand:
- Rittal
Related links
- Rittal VX25 Series Floor Standing Enclosure, 599 x 408 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 799 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 999 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 808 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 399 x 608 x 2008mm