- RS Stock No.:
- 187-6692
- Mfr. Part No.:
- 9680606
- Brand:
- Rittal
Available to back order for despatch 31/05/2024
Added
Price Each
£449.99
(exc. VAT)
£539.99
(inc. VAT)
Units | Per unit |
1 + | £449.99 |
- RS Stock No.:
- 187-6692
- Mfr. Part No.:
- 9680606
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX, for installation with partial doors and internal separation in a modular design.
Specifications
Attribute | Value |
---|---|
External Dimensions | 599 x 603.5 x 2005mm |
External Depth | 603.5mm |
External Height | 2005 mm |
External Width | 599 mm |
Related links
- Rittal 19-Inch Floor Cabinet 599 x 803.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 599 x 603.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 799 x 603.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 399 x 603.5 x 2005mm
- Rittal 19-Inch Floor Cabinet 399 x 603.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 599 x 803.5 x 2005mm
- Rittal 19-Inch Floor Cabinet 799 x 603.5 x 2005mm
- Rittal 19-Inch Floor Cabinet 599 x 408 x 1808mm