- RS Stock No.:
- 187-6676
- Mfr. Part No.:
- 8885000
- Brand:
- Rittal
Available to back order for despatch 29/05/2024
Added
Price Each
£721.55
(exc. VAT)
£865.86
(inc. VAT)
Units | Per unit |
1 + | £721.55 |
- RS Stock No.:
- 187-6676
- Mfr. Part No.:
- 8885000
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 508 x 1808mm |
External Depth | 508mm |
External Height | 1808 mm |
External Width | 799 mm |
- RS Stock No.:
- 187-6676
- Mfr. Part No.:
- 8885000
- Brand:
- Rittal
Related links
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1408mm
- Rittal 19-Inch Floor Cabinet 599 x 508 x 1808mm
- Rittal 19-Inch Floor Cabinet 799 x 803.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 799 x 608 x 1808mm
- Rittal VX25 Series Floor Standing Enclosure, 799 x 508 x 1808mm
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1208mm
- Rittal VX Series Series Sheet Steel Single-Door-Door Floor...
- Rittal 19-Inch Floor Cabinet 799 x 408 x 2008mm