- RS Stock No.:
- 187-6670
- Mfr. Part No.:
- 8826000
- Brand:
- Rittal
- RS Stock No.:
- 187-6670
- Mfr. Part No.:
- 8826000
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 608 x 2208mm |
External Depth | 608mm |
External Height | 2208 mm |
External Width | 799 mm |
Related links
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1408mm
- Rittal 19-Inch Floor Cabinet 1099 x 608 x 2019mm
- Rittal 19-Inch Floor Cabinet 799 x 803.5 x 2205mm
- Rittal 19-Inch Floor Cabinet 799 x 608 x 1808mm
- Rittal 19-Inch Floor Cabinet 599 x 608 x 1808mm
- Rittal 19-Inch Floor Cabinet 799 x 608 x 2008mm
- Rittal 19-Inch Floor Cabinet 799 x 408 x 2008mm
- Rittal 19-Inch Floor Cabinet 849 x 608 x 2019mm