- RS Stock No.:
- 207-838
- Mfr. Part No.:
- A2768K1CGSPPNVA-A
- Brand:
- Cooper B-Line
Discontinued product
- RS Stock No.:
- 207-838
- Mfr. Part No.:
- A2768K1CGSPPNVA-A
- Brand:
- Cooper B-Line
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Access Server Cabinets
The Access series of server cabinets from Cooper B-Line are a freestanding server cabinet that are used to house server racks and cables. They provide excellent accessibility to all of the cables within which helps to minimise the installation costs of new equipment.
Comprises:
Basic frame
Front and rear mounting angles
Side panels
A steel or glass front (dependent on model)
Steel rear lockable doors and top panels
Front and rear mounting angles
Side panels
A steel or glass front (dependent on model)
Steel rear lockable doors and top panels
Features:
These rack cabinets can accommodate a static load up to 1000 kg (depending on the model).
They are supplied in flat pack form, enabling you to easily transport and construct them in the environment where they will be used. They feature a bolt together construction.
Three colour options are available; light grey with blue trim, black with black trim and light grey with black trim. You can find the ideal colour to suit your application.
The mounting rails housed within are numbered from bottom to top.
Each data cabinet is supplied with two pairs of 19 inch mounting rails, which allow you to easily mount industry standard 19 inch servers.
Earth bonding is compliant with EN 60950-1 which meets requirements to reduce risk of fire, electric shock and injury. An earth bonding kit is supplied with every unit as standard.
These server rack cabinets have an ingress protection rating of IP20. Data cabinets that meet IP20 provide effective protection against solid objects greater than 12.5 mm.
Access series server cabinets offer unrestricted top and base cable entry.
Two point Espan locking is integrated as standard with keyed alike locks.
Quick release hinges on doors and side panels give you easy access to the equipment housed within the cabinet. However, the panels remain secure when in place. The doors can be hinged on either the left or right side depending on your needs.
They are supplied in flat pack form, enabling you to easily transport and construct them in the environment where they will be used. They feature a bolt together construction.
Three colour options are available; light grey with blue trim, black with black trim and light grey with black trim. You can find the ideal colour to suit your application.
The mounting rails housed within are numbered from bottom to top.
Each data cabinet is supplied with two pairs of 19 inch mounting rails, which allow you to easily mount industry standard 19 inch servers.
Earth bonding is compliant with EN 60950-1 which meets requirements to reduce risk of fire, electric shock and injury. An earth bonding kit is supplied with every unit as standard.
These server rack cabinets have an ingress protection rating of IP20. Data cabinets that meet IP20 provide effective protection against solid objects greater than 12.5 mm.
Access series server cabinets offer unrestricted top and base cable entry.
Two point Espan locking is integrated as standard with keyed alike locks.
Quick release hinges on doors and side panels give you easy access to the equipment housed within the cabinet. However, the panels remain secure when in place. The doors can be hinged on either the left or right side depending on your needs.
Upgrades and Accessories:
You can customise each cabinet to meet your specification. Accessories available include, fan tray options, venting and different methods of cable entry. You can also add a modular top panel configuration.
You can add additional security options to the locking mechanisms such as individually keyed locks, electronic locking, mechanical combination locks or network configurable intelligent locking.
You can add additional security options to the locking mechanisms such as individually keyed locks, electronic locking, mechanical combination locks or network configurable intelligent locking.
Cooper B Line Access - Standard IT Cabinets & Accessories
The Access range offers an innovative 'Open Architecture' construction which removes the need for corner posts and enabling the rapid removal of all panels and doors to completely expose the open frame for unhindered installation of cables &/or equipment
Specifications
Attribute | Value |
---|---|
Rack Units | 27U |
External Height | 1369 mm |
External Width | 600 mm |
External Depth | 875mm |
External Dimensions | 1369 x 600 x 875mm |
Series | ACCESS |
Colour | Blue, Grey |
External Case Material | Glass, Steel |