- RS Stock No.:
- 875-3547
- Mfr. Part No.:
- 34560540
- Brand:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 875-3547
- Mfr. Part No.:
- 34560540
- Brand:
- nVent SCHROFF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Guide Rails
A series of Guide Rails from Schroff, available in a wide variety of colours all with 2-mm groove width. All models are highly reliable and excellent quality.
Various colours available, including Red, grey and green.
2-mm groove width
Plastic
Material Available - PBT, PPE and Aluminium
2-mm groove width
Plastic
Material Available - PBT, PPE and Aluminium
Specifications
Attribute | Value |
---|---|
Type | Guide Rail |
For Use With | Europac PRO Subracks |
Material | Aluminium |
Width HP | 40HP |