![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 187-6702 | ||||||||||||||||||||||
Product description: | Wiring Plan Pocket for use with Door/Lock | ||||||||||||||||||||||
Manufacturer/Brand: | Rittal | ||||||||||||||||||||||
Manufacturer's part number: | 4115500 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
187-6702 | |
Wiring Plan Pocket for use with Door/Lock | |
Rittal | |
4115500 |
Date | Dec 16, 2019 |
For fastening to tubular door frames at any height.
Attribute | Value |
---|---|
Type | Wiring Plan Pocket |
Dimensions | 355 x 35 x 210mm |
For Use With | Door/Lock |
Material | Sheet Steel |