- RS Stock No.:
- 172-962
- Mfr. Part No.:
- 3688112
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 172-962
- Mfr. Part No.:
- 3688112
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ripac ECO Sub-Rack Accessories
Accessories for the Ripac ECO Sub-Rack range
Ripac Sub-Rack System
The Ripac ECO Sub-Rack System is a range of kits for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Type | Rear Trim Section |
Dimensions | 20 mm x 6 mm x 3 Uin |
For Use With | Ripac ECO Subrack |
Material | Aluminium |
Height U | 3U |