Unventilated Top Cover

  • RS Stock No. 172-849
  • Mfr. Part No. 3685.691
  • Brand Rittal
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Protective covers for box type plug-in units

Slide-in fastening
Material 1.0 mm aluminium, unplated

Without Vent Slots

Screw fastening
Suitable for the installation of guide rails
Material: 1.2mm sheet steel, spray finished, RAL 9006

With Vent Slots

Note

Also required (for vented version) : fixing screws, pack of 100, stock No. 172-079

Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges

Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

Specifications
Attribute Value
Type Unventilated Top Cover
Width HP 14HP
Available to back order for despatch 04/02/2020
Price Each
Was £5.58
£ 3.78
(exc. VAT)
£ 4.54
(inc. VAT)
Units
Per unit
1 +
£3.78
Related Products
Covers are suitable for use with Ripac Vario ...
Description:
Covers are suitable for use with Ripac Vario and Vario EMC sub-racks.,Used to cover the overall sub-rack depth, for EMC applications in particular or where protection of rear mounted connectors is required. 1 x Cover: 1.0 mm Aluminium, un-platedCover can be used to protect either the top and/or base of ...
From Schroff this range of slide rails (sometimes ...
Description:
From Schroff this range of slide rails (sometimes called server rails or rack rails) have been designed for use with the NOVASTAR series of 19 inch server cabinets. They are constructed from 1.5 mm steel with an aluminium zinc finish.Installing these rails into your data cabinets will give you easier ...
For variable, individual interior installation of the enclosure ...
Description:
For variable, individual interior installation of the enclosure frame on the inner mounting level. Simply locate into the system punchings and screw-fastenSystem punchings on all four sidesWith slots at the top and bottom for cage nuts, for attaching your own components via metric screws.
Remarks:. Cupboard to accommodate 19" components with maximum ...
Description:
Remarks:. Cupboard to accommodate 19" components with maximum load bearing of 200 kgMain areas of use: testing areas, laboratories and officesDust and water protection: IP20 in accordance with IEC/EN 60529Cupboard width 553 mm, depth of either 500 mm or 600 mmBasic package includes 19" frame (item 1), pair of side ...