- RS Stock No.:
- 857-6505
- Mfr. Part No.:
- 2305185
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-6505
- Mfr. Part No.:
- 2305185
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
controller: Emerson Delta V
connection 1: IDC/FLK socket strip (1x 16-position)
connection 2: IDC/FLK socket strip (1x 14-position)
cable length: 4 m
The DeltaV system can be used to install the process wiring via "mass termination blocks" (MTBs) using flat-ribbon cable plugs
For digital modules with 16-pos. MTB for connection to PLC-INTERFACE
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Emerson DeltaV |
Cable Length | 4m |