- RS Stock No.:
- 863-4686
- Mfr. Part No.:
- 1419849
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 863-4686
- Mfr. Part No.:
- 1419849
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact power cable has 5-position, PUR cable, free cable end on socket angled of 7/8"-16UNF.
Easy and safe: 100% electrically tested plug-in components
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
High-performance connectors and cables with a large conductor cross section for power supply
Overall twist 5 cores, twisted
Specifications
Attribute | Value |
---|---|
Length | 1m |
Current Rating | 13 A |
IP Rating | IP65, IP67, IP68 |
- RS Stock No.:
- 863-4686
- Mfr. Part No.:
- 1419849
- Brand:
- Phoenix Contact