- RS Stock No.:
- 895-2489
- Mfr. Part No.:
- EVAL-ADXRS290Z-M
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 895-2489
- Mfr. Part No.:
- EVAL-ADXRS290Z-M
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Evaluation System for MEMS Inertial Sensors
The EVAL-ADXRS290Z-M is a iMEMS® ADXRS290 inertial sensor evaluation system for Analog Devices inertial sensor products. This evaluation tool consists of the inertial sensor evaluation board (ISEB). The ISEB can be connected to a PC using a USB and also the USB cable connection provides communications and powers to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing. Separating the boards prevents corruption of data due to the temperature and humidity effects of other components.
The ISEB is a universal main board and is intended to be used with various satellites of Analog Devices inertial sensors, accelerometers and gyroscopes.
The ISEB is a universal main board and is intended to be used with various satellites of Analog Devices inertial sensors, accelerometers and gyroscopes.
Flexible inertial sensor evaluation platform
Continuous stream to file data recording
Standard USB cable for power and communications
PC-based graphical user interface (GUI)
Fast, easy installation
Continuous stream to file data recording
Standard USB cable for power and communications
PC-based graphical user interface (GUI)
Fast, easy installation
Contents
Mother board, satellite board
An USB A to Mini-B cable
An 18-inch, 20-pin ribbon cable
An USB A to Mini-B cable
An 18-inch, 20-pin ribbon cable
Inertial Measurement Units (IMU), Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Technology | Gyroscope Sensor |
Featured Device | ADXS290 |
Kit Classification | Evaluation Board |
- RS Stock No.:
- 895-2489
- Mfr. Part No.:
- EVAL-ADXRS290Z-M
- Brand:
- Analog Devices