- RS Stock No.:
- 188-5511
- Mfr. Part No.:
- MIKROE-3465
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 188-5511
- Mfr. Part No.:
- MIKROE-3465
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Proximity 9 click is a very accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device, equipped with the VCNL4040, an integrated PS and ALS sensor which features the Filtron™ technology. The 940nm IRED emitter, along with the low noise analog front end, and the PS/ALS photo-sensitive elements, is integrated on the VCNL4040 IC, ensuring very accurate and reliable measurements. The proprietary Filtron™ technology provides response near to the human eye spectral response, providing the background light cancellation. The programmable interrupt engine allows for the development of an optimized firmware, reducing the MCU workload and power consumption.
Proximity 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Proximity 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity Sensor |
Featured Device | VCNL4040 |
Kit Name | Proximity 9 Click |