- RS Stock No.:
- 188-5505
- Mfr. Part No.:
- MIKROE-3522
- Brand:
- MikroElektronika
Available to back order for despatch 24/06/2024
Added
Price Each
£19.11
(exc. VAT)
£22.93
(inc. VAT)
Units | Per unit |
1 + | £19.11 |
- RS Stock No.:
- 188-5505
- Mfr. Part No.:
- MIKROE-3522
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Magneto 4 click is a high-resolution magnetic encoder Click board™ which allows contactless motion sensing down to 0.5μm. It features the AS5311, a complete integrated solution with Hall elements, low-noise analog front-end, and digital signal processing (DSP) sections, on the same die. Thanks to the internal DSP processing, the AS5311 can output the absolute movement detection over the serial interface as a bit stream, or as a PWM signal. The AS5311 IC also offers a high-resolution incremental output with the additional index option. The device is supposed to be used with the multi-pole magnetic strip or ring.
Magneto 4 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Magneto 4 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Featured Device | AS5311 |
For Use With | Multi-Pole Magnetic Strip or Ring |
Kit Name | Magneto 4 Click |
Related links
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board...
- MikroElektronika Magneto 8 Click Add On Board for AS5601 AS5601
- MikroElektronika Magneto 6 Click Hall Effect Sensor mikroBus Click...
- MikroElektronika Magneto 11 Click Position Sensor Add On Board for...
- MikroElektronika Magneto 10 Click Magnetometer Sensor Add On Board...
- MikroElektronika Magneto Click Hall Effect Sensor mikroBus Click...
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board...
- MikroElektronika Magneto 2 Click Hall Effect Sensor mikroBus Click...