- RS Stock No.:
- 188-5435
- Mfr. Part No.:
- MIKROE-3202
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 188-5435
- Mfr. Part No.:
- MIKROE-3202
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
SwipeSwitch click is capacitive touch, gesture, and proximity sensing Click board™, which is equipped with the IQS266, an integrated trackpad controller circuit which features ProxSense® and IQ Switch® technologies. This IC consists of a 2x3-channel capacitive trackpad controller, and a single self-capacitive proximity sensor, which can be used to wake up the device. This ensures very low power consumption, as the device is able to stay in the Sleep mode when not used. The IQS266 can detect a number of various configurable swipe and tap gestures. An Automatic Tuning Implementation (ATI) feature ensures an optimized performance in various conditions.
SwipeSwitch click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
SwipeSwitch click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Waterproof and crack proof Polymer base for protection from water and dirt
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity Sensor |
Featured Device | IQS266 |
Kit Name | Swipe Switch Click |